help desk software
RW-175-1-1/2-X-STK by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

RW-175-1-1/2-X-STK

Heat Shrink Tubing ST Cross Linked Polyvinylidene Fluoride Clear Thin Stick

View Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Heat Shrink Tubing ST Cross Linked Polyvinylidene Fluoride Clear Thin Stick

Search Keywords: RW175112XSTK

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
RW-175-1-1/2-X-STK
Alias/AKA:
NB17852001
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909989
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
BAG
Type:
Tubing
Body Material:
Cross Linked Polyvinylidene Fluoride
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
23.6 KV/mm
Color:
Clear
Operating Temperature:
-55 to 175 °C
Inside Diameter After Shrinking:
19.1 mm
Inside Diameter Before Shrinking:
38.1 mm

FREQUENTLY ASKED QUESTIONS

Is RW-175-1-1/2-X-STK RoHS compliant?

Yes, RW-175-1-1/2-X-STK is RoHS compliant.

What is the lead time for RW-175-1-1/2-X-STK?

The standard lead time for RW-175-1-1/2-X-STK is approximately 18 days. In-stock quantities ship from Master Electronics.

IN STOCK: 70

Can Ship immediately

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
1
$75.29
5
$67.49
10
$57.06
30
$50.66
50
$49.67
100
$48.94
250 +
$48.57

Tools/3D Models

Product Guides