RTD-50-M-00 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

RTD-50-M-00

Conn TNC 0Hz to 2.8GHz 50Ohm Solder ST Thru-Hole PL Gold Package ...

View Datasheet
RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Conn TNC 0Hz to 2.8GHz 50Ohm Solder ST Thru-Hole PL Gold Package

Product Highlights:

  • Connector
  • Plug
  • Terminate To Coaxial Cable
  • Coaxial Cable Termination Type = Solder
  • Coaxial Cable Type (RG/U or Mfg.) = 141, 142, 303, 400, 58

Search Keywords: RTD50M00

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
RTD-50-M-00
Alias/AKA:
668131-000
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
5
Type:
TNC
Impedance:
50 Ohm
Operating Frequency:
0 to 2.8 Hz to GHz
Gender:
PL
Mounting:
Through Hole
Body Orientation:
Straight
Terminate To:
Coaxial Cable
Termination Method:
Solder
Operating Temperature:
-55 to 150 °C
Dimension:
24.5 mm

FREQUENTLY ASKED QUESTIONS

Is RTD-50-M-00 RoHS compliant?

No, RTD-50-M-00 is not RoHS compliant.

What is the lead time for RTD-50-M-00?

The standard lead time for RTD-50-M-00 is approximately 30 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 40

Can Ship immediately

Minimum Order Quantity: 5

Multiple: 5

Factory Lead-Time 30 Weeks

Price (USD)

Qty
Unit Price
5
$52.94
10
$51.36
25
$49.16
50
$47.14
100
$37.53
250
$37.04
500 +
$30.08

Tools/3D Models

Product Guides