RT-375-3/8-X-SP by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

RT-375-3/8-X-SP

Heat Shrink Tubing ST Fluoropolymer Clear Thin Spool ...

View Datasheet Ask the Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The RT-375-3/8-X-SP is a high-quality heat shrink tubing from TE Connectivity's renowned Raychem brand. This heat shrink tubing is made from a thin, clear ST fluoropolymer material, offering exceptional performance and protection in a wide range of temperature and environmental conditions. It is designed to provide insulation and strain relief for delicate wires and cables, ensuring reliable and durable connections. With its thin spool design, it offers easy handling and installation, making it perfect for various electrical and industrial applications. Trust the RT-375-3/8-X-SP to deliver excellent results, providing long-lasting protection and enhancing the lifespan of your electrical systems.

Product Highlights:

  • Heat Shrinkable Tubing
  • Product Name = RT-375
  • Product Source = U.K., U.S.
  • Flexible
  • Thin Wall Style

Search Keywords: RT37538XSP

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
RT-375-3/8-X-SP
Alias/AKA:
NB16104001
Unit of Measure:
Per Meter
RoHS:
Yes
HTS:
3926909989
COO:
CZ
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
60
Package Type:
REEL
Type:
Tubing
Body Material:
Fluoropolymer
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
15.76 KV/mm
Color:
Clear
Operating Temperature:
-55 to 150 °C
Inside Diameter After Shrinking:
4.8 mm
Inside Diameter Before Shrinking:
9.5 mm

FREQUENTLY ASKED QUESTIONS

Is RT-375-3/8-X-SP RoHS compliant?

Yes, RT-375-3/8-X-SP is RoHS compliant.

What is the lead time for RT-375-3/8-X-SP?

The standard lead time for RT-375-3/8-X-SP is approximately 33 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 1,115 Meters

Can Ship immediately

On Order: 1,560   can ship 6/28/27 

Minimum Order Quantity: 60 Meters

Multiple: 60 Meters

Factory Lead-Time 33 Weeks

Price (USD)

Qty
Unit Price
60
$5.40
120
$5.10
300
$4.88
540
$4.77
1,020
$4.65
2,520
$4.64
5,040
$4.63
7,500 +
$4.62

Tools/3D Models

Product Guides