RT-375-3/16-X-STK by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

RT-375-3/16-X-STK

Heat Shrink Tubing ST Fluoropolymer Clear Thin Stick ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

TE Connectivity's Raychem RT-375-3/16-X-STK is a high-quality heat shrink tubing made from clear Fluoropolymer material. This thin stick tubing is designed for precise and efficient wire insulation and protection. With excellent heat resistance and durability, this tubing ensures long-lasting performance and reliability in a variety of applications. Perfect for projects that require a transparent finish, the Raychem RT-375-3/16-X-STK is a versatile solution for all your heat shrink tubing needs.

Product Highlights:

  • Heat Shrinkable Tubing
  • Product Name = RT-375
  • Product Source = U.K., U.S.
  • Flexible
  • Thin Wall Style

Search Keywords: RT375316XSTK

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
RT-375-3/16-X-STK
Alias/AKA:
NB16042001
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909989
COO:
CZ
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
50
Package Type:
BAG
Type:
Tubing
Body Material:
Fluoropolymer
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
15.76 KV/mm
Color:
Clear
Operating Temperature:
-55 to 150 °C
Inside Diameter After Shrinking:
2.4 mm
Inside Diameter Before Shrinking:
4.8 mm

FREQUENTLY ASKED QUESTIONS

Is RT-375-3/16-X-STK RoHS compliant?

Yes, RT-375-3/16-X-STK is RoHS compliant.

What is the lead time for RT-375-3/16-X-STK?

The standard lead time for RT-375-3/16-X-STK is approximately 18 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 1,450

Can Ship immediately

Minimum Order Quantity: 50

Multiple: 50

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
50
$6.61
100
$6.56
250
$3.75
500
$3.58
1,000
$3.43
2,500
$3.42
5,000
$3.41
7,500 +
$3.40

Tools/3D Models

Product Guides