help desk software
RPS-1K-400-1000/2.0-9 by te connectivity / raychem brand
Image is representational - see mfr. specs

RPS-1K-400-1000/2.0-9

TE Connectivity / Raychem Brand

Cable Markers Printable Heat Shrink Cross Linked Polyolefin White ...

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The RPS-1K-400-1000/2.0-9 is a printable heat shrink cable marker from TE Connectivity's Raychem Brand. Designed for easy cable identification, this marker is made from high-quality cross-linked polyolefin in a crisp white color. With its heat shrink capability, it securely fits and conforms to various cable sizes, ensuring long-lasting durability. Suitable for use in a wide range of industries, this cable marker provides clear and professional labeling for easy cable management and organization. Whether for industrial facilities, data centers, or telecommunications networks, the RPS-1K-400-1000/2.0-9 guarantees reliable identification of cables, making it an essential solution for any wiring application.

Search Keywords: RPS1K4001000209

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
RPS-1K-400-1000/2.0-9
Alias/AKA:
7395470001
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3917320050
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Box
Material:
Cross Linked Polyolefin
Marker Color:
White
Maximum Cable Diameter:
N/A
Marker Type:
Printable

IN STOCK: 17

Ships today, if you order in

On Order: 3,000   can ship 9/23/26 
On Order: 2,000   can ship 11/23/26 

MOQ for In Stock Qty: 10

MOQ for out of Stock Qty: 500

Factory Lead-Time 42 Weeks

Qty
Unit Price
10
$3.38
100
$2.89
250
$2.75
500
$2.74
1,000
$2.32
1,500
$2.31
2,000 +
$2.30
Please Note: Tariffs may apply for U.S. shipments

Tools/3D Models

Product Guides