RPS-1K-16-10/2.0-S1-9 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

RPS-1K-16-10/2.0-S1-9

Cable Markers Printable Heat Shrink Cross Linked Polyolefin White ...

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

This TE Connectivity / Raychem brand RPS-1K-16-10/2.0-S1-9 is a pack of cable markers designed for easy identification and organization of cables. These printable heat shrink markers are made of durable cross-linked polyolefin in a clean white color, ensuring lasting visibility and usability. Ideal for a wide range of applications, these cable markers provide a reliable solution for labeling cables in various industries.

Search Keywords: RPS1K161020S19

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
RPS-1K-16-10/2.0-S1-9
Alias/AKA:
3851810001
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3917320050
COO:
US
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1000
Package Type:
BOX
Material:
Cross Linked Polyolefin
Marker Color:
White
Maximum Cable Diameter:
5.46 mm
Marker Type:
Printable

FREQUENTLY ASKED QUESTIONS

Is RPS-1K-16-10/2.0-S1-9 RoHS compliant?

Yes, RPS-1K-16-10/2.0-S1-9 is RoHS compliant.

What is the lead time for RPS-1K-16-10/2.0-S1-9?

The standard lead time for RPS-1K-16-10/2.0-S1-9 is approximately 10 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 11,800

Ships today, if you order in

Minimum Order Quantity: 50

Factory Lead-Time 10 Weeks

Price (USD)

Qty
Unit Price
50
$0.784
250
$0.630
500
$0.618
1,000
$0.606
3,000
$0.597
5,000
$0.591
8,000
$0.582
15,000 +
$0.572

Tools/3D Models

Product Guides