help desk software
RPS-16-10/2.0-9 by te connectivity / raychem brand
Image is representational - see mfr. specs

RPS-16-10/2.0-9

TE Connectivity / Raychem Brand

Cable Markers Printable Heat Shrink Cross Linked Polyolefin White ...

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The RPS-16-10/2.0-9 is a 6.35mm a white commercial-grade heat-shrinkable Marker Sleeve made of durable polyolefin with 16 to 10AWG wire gauge. This RPS-series marker sleeve is designed to meet commercial, industrial wire and cable identification needs. When RPS is printed with Tyco Electronics recommended printers and ink ribbons, the marks remain legible, without any post printing process, even when exposed to abrasion, aggressive cleaning solvents and industrial fluids. For use with AM6310 dot matrix and T312M, T208M thermal transfer printers.

Search Keywords: RPS1610209

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
RPS-16-10/2.0-9
Alias/AKA:
1229590001
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3917320050
COO:
US
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
250
Package Type:
Reel
Material:
Polyolefin
Marker Color:
White
Maximum Cable Diameter:
5.46 mm
Marker Type:
Printable

IN STOCK: 2,288

Can Ship immediately

On Order: 5,000   can ship 8/24/26 

Minimum Order Quantity: 250

Multiple: 250

Factory Lead-Time 10 Weeks

Price (USD)

Qty
Unit Price
250
$0.5493
500
$0.5064
1,000
$0.4913
2,500
$0.4781
5,000
$0.4498
7,500
$0.4487
10,000
$0.4476
15,000 +
$0.4464

Tools/3D Models

Product Guides