Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
RPPM-NR501-X-65MM
Alias/AKA:
3304996003
RoHS:
Yes
HTS:
3926909985
COO:
CZ
ECCN:
EAR99
Package Type:
Box
Applicable Region:
Asia , EMEA
Flexibility:
Semi-Rigid
Flammability:
Non-Flame-Retardant
Cut Length:
2.56 in, 65 mm
Resistant To:
Abrasion , Fluids
Packaging Method:
Piece
Color:
Clear
Fluid Type:
Typical Automotive Fluids , Water
Product Source:
Czech Republic
Shrink Ratio:
6:1
Expanded Inside Diameter (Min):
.411 in, 10.5 mm
Low Outgassing:
No
Product Family:
RPPM
Shrink Temperature (Min):
60 °C
Wall Type:
Dual
Material:
Irradiated Modified Polyolefin
Recovery Temperature:
80 °C
Recovered Wall Thickness (Tolerance):
.071 in, 1.8 mm
Recovered Inside Diameter (Max):
.071 in, 1.8 mm
RPPM-NR501-X-65MM
Search Keywords:
RPPMNR501X65MM
IN STOCK:
702
Can Ship immediately
Minimum Order:
50
Factory Lead-Time
35 Weeks
Quantity
Unit Price
Ext. Price
50
$0.4170
$20.850
500
$0.3369
$168.450
1,000
$0.3318
$331.800
3,000
$0.3117
$935.100
5,000
$0.2983
$1,491.500
8,000
$0.2938
$2,350.400
15,000
$0.2859
$4,288.500
25,000
+
$0.2679
$6,697.500
DOWNLOADS