help desk software
RNF-3000-3/1-9-STK by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

RNF-3000-3/1-9-STK

RNF-3000-3/1-9-STK

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

RNF-3000-3/1-9-STK

Search Keywords: RNF3000319STK

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
RNF-3000-3/1-9-STK
Alias/AKA:
5677842003
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909985
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Recovered Inside Diameter (Max):
.039 in, 1 mm
Material:
Irradiated Modified Polyolefin
Product Source:
Czech Republic
Fluid Type:
Gasoline , Hydraulic Fluid , Lubricating Oil , Water
Resistant To:
Abrasion , Fluids , Mechanical Damage , Strain
Applicable Region:
Global
Expanded Inside Diameter (Min):
.118 in, 3 mm
Wall Type:
Single
Recovered Wall Thickness (Tolerance):
.004 in, .1 mm
Operating Temperature Range:
-55 – 135 °C
Low Outgassing:
No
Flexibility:
Flexible
Recovered Wall Thickness (Nominal):
.022 in, .55 mm
Shrink Temperature (Min):
80 °C
Color:
White
Packaging Method:
Stick
Shrink Ratio:
3:1
Cut Length:
48.031 in, 1220 mm
Product Family:
RNF-3000
Recovery Temperature:
120 °C
Flammability:
Flame-Retardant
Fluid Resistance:
Splash Protection
Voltage (Max):
.6 kV
Size Range:
.039 – .118 in, 1 – 3 mm

FREQUENTLY ASKED QUESTIONS

Is RNF-3000-3/1-9-STK RoHS compliant?

Yes, RNF-3000-3/1-9-STK is RoHS compliant.

What is the lead time for RNF-3000-3/1-9-STK?

The standard lead time for RNF-3000-3/1-9-STK is approximately 9 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

Minimum Order Quantity: 5

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
5
$4.55
10
$3.98
20
$3.47
35 +
$2.93

Tools/3D Models

Product Guides