help desk software
RNF-150-1/4-0-SP by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

RNF-150-1/4-0-SP

Heat Shrink Tubing ST Fluoropolymer Black Thin Spool ...

View Datasheet Ask the Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Heat Shrink Tubing ST Fluoropolymer Black Thin Spool

Product Highlights:

  • Heat Shrinkable Tubing
  • Product Name = RNF-150
  • Product Source = U.K., U.S.
  • Flexible
  • Thin Wall Style

Search Keywords: RNF150140SP

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
RNF-150-1/4-0-SP
Alias/AKA:
NB15714001
Unit of Measure:
Per Meter
RoHS:
Yes
HTS:
3926909989
COO:
CZ
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
75
Package Type:
REEL
Type:
Tubing
Body Material:
Fluoropolymer
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
19.7 KV/mm
Color:
Black
Operating Temperature:
-55 to 150 °C
Inside Diameter After Shrinking:
3.2 mm
Inside Diameter Before Shrinking:
6.4 mm

FREQUENTLY ASKED QUESTIONS

What replaces RNF-150-1/4-0-SP?

The recommended replacement for RNF-150-1/4-0-SP is 5302194002 from TE Connectivity / Raychem Brand, available from Master Electronics.

Is RNF-150-1/4-0-SP RoHS compliant?

Yes, RNF-150-1/4-0-SP is RoHS compliant.

What is the lead time for RNF-150-1/4-0-SP?

The standard lead time for RNF-150-1/4-0-SP is approximately 18 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 600 Meters

Can Ship immediately

Minimum Order Quantity: 75 Meters

Multiple: 75 Meters

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
75
$4.31
150
$4.27
300
$4.25
525
$4.24
1,050
$2.83
2,550
$2.82
5,025
$2.81
7,500 +
$2.80

Tools/3D Models

Product Guides