help desk software
Older Equivalent
051417-000
051417-000
In Stock: 1,604
Minimum Order: 70
VIEW PRODUCT
RNF-100-3/4-GN-FSP by te connectivity / raychem brand
Image is representational - see mfr. specs

RNF-100-3/4-GN-FSP

TE Connectivity / Raychem Brand

Heat Shrink Tubing ST Polyolefin Green Single Spool

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Heat Shrink Tubing ST Polyolefin Green Single Spool

Search Keywords: RNF10034GNFSP

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
RNF-100-3/4-GN-FSP
Alias/AKA:
NB13374001
Unit of Measure:
Per Meter
RoHS:
Yes
HTS:
3926909989
COO:
CZ
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
60
Package Type:
Reel
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Single
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
19.68 KV/mm
Color:
Green
Operating Temperature:
-55 to 135 °C
Inside Diameter After Shrinking:
9.5 mm
Inside Diameter Before Shrinking:
19.1 mm

IN STOCK: 1,800 Meters

Can Ship immediately

MOQ for In Stock Qty: 120 Meters

MOQ for out of Stock Qty: 120 Meters

Multiple: 120 Meters

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
120
$14.57
300
$14.52
540
$14.49
780
$14.45
1,560
$7.38
2,340
$5.03
3,120 +
$4.93

Tools/3D Models

Product Guides