RNF-100-1/2-BK-STKCS5004 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

RNF-100-1/2-BK-STKCS5004

Heat Shrink Tubing ST Polyolefin Black Single Stick

View Datasheet Ask the Datasheet
RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
Certificate of Compliance

DESCRIPTION

Heat Shrink Tubing ST Polyolefin Black Single Stick

Search Keywords: RNF10012BKSTKCS5004

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
RNF-100-1/2-BK-STKCS5004
Alias/AKA:
NB12772001
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909989
COO:
CZ
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
25
Package Type:
Bag
Type:
Tubing
Body Material:
Cross Linked Polyolefin
Shrink Wall Type:
Thin/Single
Styles:
Straight
Shrink Ratio:
2:1
Color:
Black
Operating Temperature:
-55 to 135 °C
Inside Diameter After Shrinking:
6.4 mm
Inside Diameter Before Shrinking:
12.7 mm
Life Cycle:
Discontinued & Replaced

FREQUENTLY ASKED QUESTIONS

Is RNF-100-1/2-BK-STKCS5004 discontinued?

Yes, RNF-100-1/2-BK-STKCS5004 from Te Connectivity / Raychem Brand is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

What replaces RNF-100-1/2-BK-STKCS5004?

The recommended replacement for RNF-100-1/2-BK-STKCS5004 is NB12772001 from TE Connectivity / Raychem Brand, available from Master Electronics.

Is RNF-100-1/2-BK-STKCS5004 RoHS compliant?

Yes, RNF-100-1/2-BK-STKCS5004 is RoHS compliant.

What is the lead time for RNF-100-1/2-BK-STKCS5004?

The standard lead time for RNF-100-1/2-BK-STKCS5004 is approximately 18 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 150

Can Ship immediately

Minimum Order Quantity: 25

Multiple: 25

Price (USD)

Qty
Unit Price
25
$3.32
100
$2.69
250
$2.57
500
$2.46
1,000
$2.36
2,500
$1.72
5,000
$1.68
7,500 +
$1.58

Tools/3D Models

Product Guides