help desk software
RNF-100-1/2-BK-STK by te connectivity / raychem brand
Image is representational - see mfr. specs

RNF-100-1/2-BK-STK

TE Connectivity / Raychem Brand

Heat Shrink Tubing ST Polyolefin Black Thin Stick ...

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The TE CONNECTIVITY / RAYCHEM NB12762001, identified with the short description RNF-100-1/2-BK-STK, is a high-quality heat shrink tubing designed to provide reliable insulation and protection for a wide range of wiring and cabling needs. Crafted with precision, this black heat shrink tubing offers excellent electrical insulation, strain relief, and mechanical protection. With a 2:1 shrink ratio, it easily conforms to the underlying components, ensuring a snug fit and effective coverage. Ideal for various industrial, automotive, and electronic applications, the RNF-100 series is known for its durability, flexibility, and resistance to solvents and chemicals. Whether you're bundling wires, insulating connections, or protecting against abrasion, this versatile product delivers optimal performance and longevity, making it a vital addition to your electrical toolkit.

Product Highlights:

  • Heat Shrinkable Tubing
  • Product Name = RNF-100
  • Product Source = U.S.
  • Flexible
  • Thin Wall Style

Search Keywords: RNF10012BKSTK

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
RNF-100-1/2-BK-STK
Alias/AKA:
NB12762001
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909989
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
Bag
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
19.68 KV/mm
Color:
Black
Operating Temperature:
-55 to 135 °C
Inside Diameter After Shrinking:
6.4 mm
Inside Diameter Before Shrinking:
12.7 mm
  Possible Replacement options available.  See Alternatives

IN STOCK: 517

Ships today, if you order in

Minimum Order Quantity: 25

Multiple: 25

Factory Lead-Time 18 Weeks

Qty
Unit Price
25
$3.83
100
$2.64
250
$2.62
500
$2.61
1,000
$2.60
2,500 +
$2.59
Please Note: Tariffs may apply for U.S. shipments

Tools/3D Models

Product Guides