RMK6-WM by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

RMK6-WM

Labels Dot Matrix Printable Label Polyester White 50.8x40000mm ...

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

RMK is a computer printable labelstock with outstanding fluid and abrasion resistance, designed to be printed by sheet fed inkjet printers. When heat-cured after printing its unique heat reactive epoxy surface “locks in” the image to combine the versatility and convenience of on-site printing with performance to meet the toughest conditions. A high performance acrylic adhesive ensures simple installation while maintaining excellent adhesion. A wide range of label sizes are available, supplied in A4 sheets for feeding through standard inkjet printers. Typical applications are replacement of engraved metal or plastic labels, signs, rating plate labels, and color coding.

Product Highlights:

  • Printer Type = Dot Matrix
  • Label Width = 50.80 mm
  • Polyester Material
  • RMK-6 Series
  • Tamper Evident = No

Search Keywords: RMK6WM

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
RMK6-WM
Alias/AKA:
558147-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3919905060
COO:
GB
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BOX
Color:
White

FREQUENTLY ASKED QUESTIONS

Is RMK6-WM RoHS compliant?

Yes, RMK6-WM is RoHS compliant.

What is the lead time for RMK6-WM?

The standard lead time for RMK6-WM is approximately 48 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 6

Can Ship immediately

On Order: 5   can ship 1/25/27 

Factory Lead-Time 48 Weeks

Price (USD)

Qty
Unit Price
1
$1,471.17
3
$1,461.56
5 +
$1,379.91

Tools/3D Models

Product Guides