help desk software
RHW-16/4-1200/ADH-0 by te connectivity / raychem brand
Image is representational - see mfr. specs

RHW-16/4-1200/ADH-0

TE Connectivity / Raychem Brand

Heat Shrink Tubing - Ruggd Hvy Wall + Adh - 3-4:1 - E/R: 16/4mm - Black - 1200mm ...

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

TE Connectivity / Raychem Brand part RHW-16/4-1200/ADH-0 is a high-quality heat shrink tubing designed for industrial applications that require durability and resistance to harsh environments. This heat shrink tubing features a rugged heavy wall construction, offering exceptional protection against moisture, chemicals, and abrasion. With a 3:1 or 4:1 shrink ratio, it can easily accommodate a wide range of cable or wire diameters, providing a tight and secure fit. The tubing is made from premium-grade black polyolefin material, which offers excellent UV resistance and electrical insulation. It also comes with an integrated adhesive lining for added bonding strength and moisture sealing. With a length of 1200mm, this heat shrink tubing is suitable for various installation scenarios. Trust TE Connectivity / Raychem Brand part RHW-16/4-1200/ADH-0 to deliver optimal performance and protection for your electrical and wiring projects.

Search Keywords: RHW1641200ADH0

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
RHW-16/4-1200/ADH-0
Alias/AKA:
CX7198-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909989
COO:
DE
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
150
Package Type:
Box
Type:
Tubing
Body Material:
Cross Linked Polyolefin
Shrink Wall Type:
Heavy/Dual
Styles:
Straight
Shrink Ratio:
4:1
Dielectric Strength:
N/A
Operating Temperature:
-40 to 110 °C

IN STOCK: 2

Can Ship immediately

Buy all 2 in-stock or the regular minimum order quantity of 5

On Order: 300   can ship 12/16/26 

Stock lot only: 2

Minimum Order Quantity: 5

Factory Lead-Time 67 Weeks

Price (USD)

Qty
Unit Price
1
$12.012
5
$10.920
25
$8.480
50
$8.310
150
$8.190
300
$8.100
600
$7.690
1,050 +
$7.520

Tools/3D Models

Product Guides