RBD-50-L-04
BNC RF Connectors ...
RoHS Non-Compliant
BOX Packaging
Certificate of Compliance
DESCRIPTION
BNC RF Connectors
Product Highlights:
- Connector
- Connector Type = BNC
- Panel Jack
- Terminate To Coaxial Cable
- Coaxial Cable Termination Type = Solder
Search Keywords: RBD50L04
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
RBD-50-L-04
Alias/AKA:
572829-000
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier's Standard Package:
5
Package Type:
BOX
Impedance:
50 Ω
FREQUENTLY ASKED QUESTIONS
Is RBD-50-L-04 RoHS compliant?
No, RBD-50-L-04 is not RoHS compliant.
What is the lead time for RBD-50-L-04?
The standard lead time for RBD-50-L-04 is approximately 30 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 75
Can Ship immediately
Factory Lead-Time 30 Weeks
Price (USD)
Qty
Unit Price
1
$74.06
5
$71.72
10
$70.71
20
$69.70
50
$68.37
100
+
$55.36
English
中文 / 汉语
Deutsch
Español
Nederlands
