RAY-101-7.5(10)
Cable Accessories Braid Copper Tin Bag
RoHS Compliant
OTHER Packaging
Certificate of Compliance
DESCRIPTION
Cable Accessories Braid Copper Tin Bag
Search Keywords: RAY1017510
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
RAY-101-7.5(10)
Alias/AKA:
CQ50483001
Unit of Measure:
Per Meter
RoHS:
Yes
HTS:
7419805050
COO:
GB
ECCN:
EAR99
Supplier Standard Pack:
50
Package Type:
OTHER
Type:
Braid
Color:
N/A
Body Material:
Copper
FREQUENTLY ASKED QUESTIONS
Is RAY-101-7.5(10) RoHS compliant?
Yes, RAY-101-7.5(10) is RoHS compliant.
What is the lead time for RAY-101-7.5(10)?
The standard lead time for RAY-101-7.5(10) is approximately 14 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 0 Meters
Factory Lead-Time 14 Weeks
Price (USD)
Qty
Unit Price
1
$34.34
5
$32.13
10
$30.65
25
$29.73
50
$28.46
100
$27.29
250
+
$26.56
Product Guides
CUSTOMERS
ALSO BOUGHT
RAY-101-10.0(100)
Cable Accessories Braid Copper Tin T/R
RAY-101-20.0(10)
RAY-101-20.0(10)
RAY-101-3.0(10)
RAY-101-3.0(10)
RAY-101-4.0(10)
Copper Braid, Tin-plated - 4.0mm Nom I.D. - 10m/Roll
RAY-101-6.0(10)
Tubular Braid - Tinned Copper - Supplied over a Plastic "Inner Former" - Braid I.D.: 6.0mm
English
中文 / 汉语
Deutsch
Español
Nederlands
