DESCRIPTION
R85049/85-10Z02
Search Keywords: R850498510Z02
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
R85049/85-10Z02
Alias/AKA:
EF8603-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
GB
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Pack
Art des Verbinders:
Band Strap-Narrow One Step , Band Strap-One Step , Band Strap-Two Step
Termination Device Type:
Band Strap-Narrow One Step
Material:
Aluminum
Connector System:
Cable-to-Cable
Adapter Angle:
Straight
TE Adapter Code:
41
Connector Detail Specification Number:
MS27665
Connector General Specification Number:
MIL-DTL-38999 Series II/Class E,P,T
Connector Shell Size:
10
Style:
M85049
Sealable:
Yes
Adapter Entry Size:
2
Operating Temperature Range:
-65 – 175 °C, -85 – 347 °F
Backshell Material:
Aluminum Alloy
IN STOCK: 37
Can Ship immediately
MOQ for out of Stock Qty: 13
Factory Lead-Time 19 Weeks
Price (USD)
Qty
Unit Price
1
$406.33
5
$405.31
10
$404.30
13
$403.29
25
$221.36
38
$150.23
50
+
$147.23
English
Chinese
Spanish
