QCC351LB
Labels Calibration Label Vinyl Matte Light Blue 12.7x12.7mm ...
DESCRIPTION
The 1878664-2 is a Q-CEE circular calibration label designed for identification and labeling purposes. It features a 12.7 mm height and width with a light blue matte finish and clear cover, constructed from vinyl material for durability. The label operates reliably across a temperature range of -40°C to 80°C and is supplied in die-cut format on sheets with a packaging quantity of 200 units. This hand-writable, removable label is ideal for calibration tracking and equipment identification in industrial and laboratory environments where temperature resistance and clear visibility are required.
Search Keywords: QCC351LB
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
What replaces QCC351LB?
The recommended replacement for QCC351LB is 1878664-2 from TE Connectivity / AMP Brand, available from Master Electronics.
Is QCC351LB RoHS compliant?
Yes, QCC351LB is RoHS compliant.
What is the lead time for QCC351LB?
The standard lead time for QCC351LB is approximately 14 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 70
Can Ship immediately
Factory Lead-Time 14 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
