PVF200743WE1 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

PVF200743WE1

Cable Markers Printable Adhesive Polyvinylidene Fluoride White Roll ...

View Datasheet Ask the Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Introducing TE Connectivity / Raychem Brand PVF200743WE1 Cable Markers, a convenient solution for labeling and organizing cables in any setting. These printable adhesive markers are made from durable Polyvinylidene Fluoride material in a classic white color. Each roll comes equipped with an easy-to-use design for effortless application and customization. Streamline your cable management with these reliable and professional grade markers from TE Connectivity / Raychem Brand.

Search Keywords: PVF200743WE1

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
PVF200743WE1
Alias/AKA:
D61446-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3919102055
COO:
US
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
REEL
Material:
Polyvinylidene Fluoride
Marker Color:
White
Marker Type:
Printable

FREQUENTLY ASKED QUESTIONS

Is PVF200743WE1 RoHS compliant?

Yes, PVF200743WE1 is RoHS compliant.

What is the lead time for PVF200743WE1?

The standard lead time for PVF200743WE1 is approximately 9 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 275

Can Ship immediately

Minimum Order Quantity: 100

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
100
$3.21
250
$3.16
500
$3.07
1,000
$3.04
3,000
$3.00
5,000
$2.98
8,000 +
$2.97