PNT40AC00-1007AI by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

PNT40AC00-1007AI

Shrink Boot Adapters 180° 11 Shell Size ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

TE Connectivity / Raychem Brand part PNT40AC00-1007AI is a high-quality shrink boot adapter that provides excellent protection and insulation for wires and cables. This adapter is designed to be used in applications where a 180° angle is required and fits perfectly with 11 shell sizes. With its state-of-the-art technology and robust construction, it ensures reliable and long-lasting performance even in harsh environmental conditions. The shrink boot adapter is easy to install and offers a secure connection, protecting your wires from moisture, dust, and other contaminants. Trust TE Connectivity / Raychem Brand to provide you with top-of-the-line products that meet and exceed industry standards.

Search Keywords: PNT40AC001007AI

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
PNT40AC00-1007AI
Alias/AKA:
E10833-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Shell Size:
11
Angular Function:
180 °
Entry Size:
7 mm

FREQUENTLY ASKED QUESTIONS

Is PNT40AC00-1007AI RoHS compliant?

Yes, PNT40AC00-1007AI is RoHS compliant.

What is the lead time for PNT40AC00-1007AI?

The standard lead time for PNT40AC00-1007AI is approximately 25 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 35

Can Ship immediately

Factory Lead-Time 25 Weeks

Price (USD)

Qty
Unit Price
1
$129.67
5
$127.91
10
$127.07
20
$126.75
50
$124.67
100 +
$89.77

Tools/3D Models

Product Guides