help desk software
PCBJNH-17-1-C-M3-L84 by te connectivity / raychem brand
Image is representational - see mfr. specs

PCBJNH-17-1-C-M3-L84

TE Connectivity / Raychem Brand

Cross Referenced to TE CNTY RAYCHEM - Part RYCPCBJNH-17-1-C-M3-L84 ...

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

AAE9861-00 (PCBJNH-17-1-C-M3-L84) is a PCB connector assembly manufactured by TE Connectivity. The product designation indicates a 17-pin connector configuration with M3 mounting specification and an 84mm length dimension. This connector is designed for reliable electrical interconnection in industrial and electronic equipment applications. The product is RoHS 2 compliant with exemptions and features low halogen content (Br, Cl, F < 900 ppm per homogenous material), with BFR/CFR/PVC-free construction. It is suitable for applications requiring robust PCB-to-harness or PCB-to-PCB connections in environments where compliance with environmental regulations and halogen-free materials are required.

Search Keywords: PCBJNH171CM3L84

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
PCBJNH-17-1-C-M3-L84
Alias/AKA:
AAE9861-00
Unit of Measure:
Per Each
RoHS:
Yes
COO:
GB
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack

IN STOCK: 20

Can Ship immediately

MOQ for out of Stock Qty: 13

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
1
$807.21
5
$805.19
10
$803.18
13
$801.17
25
$425.56
38
$285.88
50 +
$280.15

Tools/3D Models

Product Guides