PC4B0102-S-19DX-1-C
Connector Adaptor 8Position RJ45 to 8Position RJ45 Receptacle to Receptacle
RoHS Compliant
Pack Packaging
Certificate of Compliance
DESCRIPTION
Connector Adaptor 8Position RJ45 to 8Position RJ45 Receptacle to Receptacle
Search Keywords: PC4B0102S19DX1C
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
PC4B0102-S-19DX-1-C
Alias/AKA:
AAF3232-00
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
Supplier's Standard Package:
1
Package Type:
Pack
FREQUENTLY ASKED QUESTIONS
Is PC4B0102-S-19DX-1-C RoHS compliant?
Yes, PC4B0102-S-19DX-1-C is RoHS compliant.
What is the lead time for PC4B0102-S-19DX-1-C?
The standard lead time for PC4B0102-S-19DX-1-C is approximately 9 weeks. In-stock quantities ship from Master Electronics.
English
中文 / 汉语
Deutsch
Español
Nederlands
