NTRF1-25-16-1-ZN-L30
NTRF1-25-16-1-ZN-L30, TE Connectivity / Raychem
RoHS Compliant
Pack Packaging
Discontinued
DESCRIPTION
NTRF1-25-16-1-ZN-L30, TE Connectivity / Raychem
Search Keywords: NTRF125161ZNL30
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
NTRF1-25-16-1-ZN-L30
Alias/AKA:
AAE4160-00
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
GB
ECCN:
EAR99
Supplier's Standard Package:
1
Package Type:
Pack
Life Cycle:
Discontinued
FREQUENTLY ASKED QUESTIONS
Is NTRF1-25-16-1-ZN-L30 discontinued?
Yes, NTRF1-25-16-1-ZN-L30 from Te Connectivity / Raychem Brand is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is NTRF1-25-16-1-ZN-L30 RoHS compliant?
Yes, NTRF1-25-16-1-ZN-L30 is RoHS compliant.
What is the lead time for NTRF1-25-16-1-ZN-L30?
The standard lead time for NTRF1-25-16-1-ZN-L30 is approximately 16 weeks. In-stock quantities ship from Master Electronics.
English
中文 / 汉语
Deutsch
Español
Nederlands
