help desk software
NTFR-3/16-0-SP by te connectivity / raychem brand
Image is representational - see mfr. specs

NTFR-3/16-0-SP

TE Connectivity / Raychem Brand

Heat Shrink Tubing ST Neoprene Elastomer Black Medium Spool ...

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The TE Connectivity / Raychem Brand NTFR-3/16-0-SP is a heat shrink tubing made from high-quality black neoprene elastomer material. It is designed to provide reliable insulation and protection for various electrical and mechanical applications. With a medium spool size, this heat shrink tubing is suitable for professional installations and provides ample length for multiple uses. Its excellent heat resistance and flexibility make it highly durable and easy to work with. The NTFR-3/16-0-SP is a dependable choice for achieving secure connections and long-lasting performance in industries such as automotive, aerospace, and telecommunications.

Product Highlights:

  • Heat Shrinkable Tubing
  • Product Name = NTFR
  • Product Source = U.S.
  • Very Flexible
  • Medium Wall Style

Search Keywords: NTFR3160SP

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
NTFR-3/16-0-SP
Alias/AKA:
1208484001
Unit of Measure:
Per Foot
RoHS:
Yes
HTS:
3926909989
COO:
US
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
300
Package Type:
Reel
Type:
Tubing
Body Material:
Neoprene Elastomer
Shrink Wall Type:
Medium
Styles:
Straight
Shrink Ratio:
1.75:1
Dielectric Strength:
N/A
Color:
Black
Operating Temperature:
-70 to 121 °C
Inside Diameter After Shrinking:
2.5 mm
Inside Diameter Before Shrinking:
4.8 mm

IN STOCK: 960 Feet

Can Ship immediately

Manufacturer Stock: 1,094 Feet   can ship 6/19/26

Minimum Order Quantity: 100 Feet

Factory Lead-Time 7 Weeks can ship 7/27/26  

Price (USD)

Qty
Unit Price
100
$3.46
300
$3.40
600
$3.13
1,200
$2.74
2,700
$2.62
5,100
$2.50
7,500
$2.49
10,200 +
$2.46

Tools/3D Models

Product Guides