NB23574001
TE Connectivity / Raychem BrandVERSAFIT-1-5-FSP
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
DESCRIPTION
VERSAFIT-1-5-FSP
Search Keywords: NB23574001
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
NB23574001
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909985
ECCN:
EAR99
Reel Pack:
1
Package Type:
Reel
Product Source:
Czech Republic
Applicable Region:
Global
Operating Temperature Range:
-55 – 135 °C
Primary Product Color:
Green
Recovery Temperature:
90 °C
Shrink Ratio:
2:1
Primary Product Material:
Irradiated Modified Polyolefin
Shrink Temperature (Min):
70 °C
Flexibility:
Very Flexible
Packaging Method:
Reel
Recovered Wall Thickness (Tolerance):
.01 in, .25 mm
Recovered Wall Thickness (Nominal):
.035 in, .88 mm
Expanded Inside Diameter (Min):
1.055 in, 26.8 mm
Recovered Inside Diameter (Max):
.5 in, 12.7 mm
Fluid Type:
Aviation Fuel , Chemicals/Solvents , De-Icing Fluid , Hydraulic Fluid , Lubricating Oil , Water
Wall Type:
Single Wall
Mechanical Resistance:
Fluids , Strain Relief , Wrinkling
Operating Voltage (Max):
.6 kV
IN STOCK: 0
MOQ for out of Stock Qty: 93
Factory Lead-Time 61 Weeks
Price (USD)
Qty
Unit Price
93
$24.38
185
$12.98
278
$9.11
370
+
$8.93
English
Chinese
Spanish
