help desk software
NB23564001 by te connectivity / raychem brand
Image is representational - see mfr. specs

NB23564001

TE Connectivity / Raychem Brand

VERSAFIT-1-4-FSP

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

VERSAFIT-1-4-FSP

Search Keywords: NB23564001

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
NB23564001
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909989
COO:
CZ
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
75
Package Type:
Reel
Shrink Temperature (Min):
70 °C
Flexibility:
Very Flexible
Applicable Region:
Global
Product Source:
Czech Republic
Packaging Method:
Reel
Recovery Temperature:
90 °C
Primary Product Material:
Irradiated Modified Polyolefin
Shrink Ratio:
2:1
Primary Product Color:
Yellow
Operating Temperature Range:
-55 – 135 °C
Fluid Type:
Aviation Fuel , Chemicals/Solvents , De-Icing Fluid , Hydraulic Fluid , Lubricating Oil , Water
Recovered Wall Thickness (Nominal):
.035 in, .88 mm
Recovered Wall Thickness (Tolerance):
.01 in, .25 mm
Recovered Inside Diameter (Max):
.5 in, 12.7 mm
Expanded Inside Diameter (Min):
1.055 in, 26.8 mm
Mechanical Resistance:
Fluids , Strain Relief , Wrinkling
Wall Type:
Single Wall
Operating Voltage (Max):
.6 kV

IN STOCK: 0

MOQ for out of Stock Qty: 94

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
94
$4.75
188
$3.57
282
$3.17
375 +
$3.11