NB20504001
The NB20504001 is a highly flame-retardant, flexible, low-shrink-temperature polyolefin heat-shrinkable tubing designed for electrical insulation and protection. ...
DESCRIPTION
The NB20504001, part of the Versafit series, is a heat-shrinkable polyolefin tubing used to electrically insulate, protect, and identify components. It features a 2:1 shrink ratio and a low minimum shrink temperature of 70°C, which reduces installation time and the risk of damage to temperature-sensitive parts. This tubing is highly flexible, resists wrinkling, and is rated for operation from -55°C to 135°C. As a cost-effective choice for many commercial and military applications, it is ideal for protecting in-line components, bundling wires for light-duty harnesses, and strain-relieving electrical connections.
Product Highlights:
- Heat Shrinkable Tubing
- Product Name = VERSAFIT
- Product Source = U.K., U.S.
- Very Flexible
- Thin Wall Style
Search Keywords: NB20504001
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
What replaces NB20504001?
The recommended replacement for NB20504001 is VERSAFIT-3/32-9-SP from TE Connectivity / Raychem Brand, available from Master Electronics.
Is NB20504001 RoHS compliant?
Yes, NB20504001 is RoHS compliant.
What is the lead time for NB20504001?
The standard lead time for NB20504001 is approximately 18 days. In-stock quantities ship from Master Electronics.
IN STOCK: 1,500 Meters
Can Ship immediately
Minimum Order Quantity: 150 Meters
Multiple: 150 Meters
Factory Lead-Time 18 Weeks
English
中文 / 汉语
Español
