help desk software
Possible Replacement
VERSAFIT-1/16-3-SP
VERSAFIT-1/16-3-SP
In Stock: 5,000
Minimum Order: 1
VIEW PRODUCT
NB19964001 by te connectivity / raychem brand
Image is representational - see mfr. specs

NB19964001

TE Connectivity / Raychem Brand

VERSAFIT-1/16-3-SP

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

VERSAFIT-1/16-3-SP

Search Keywords: NB19964001

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
NB19964001
Unit of Measure:
Per Meter
RoHS:
Yes
HTS:
3926909985
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Applicable Region:
Global
Product Source:
Czech Republic
Primary Product Material:
Irradiated Modified Polyolefin
Flexibility:
Very Flexible
Shrink Ratio:
2:1
Shrink Temperature (Min):
70 °C
Packaging Method:
Reel
Operating Temperature Range:
-55 – 135 °C
Primary Product Color:
Orange
Recovery Temperature:
90 °C
Recovered Wall Thickness (Nominal):
.017 in, .43 mm
Expanded Inside Diameter (Min):
.073 in, 1.85 mm
Recovered Wall Thickness (Tolerance):
.003 in, .08 mm
Fluid Type:
Aviation Fuel , Chemicals/Solvents , De-Icing Fluid , Hydraulic Fluid , Lubricating Oil , Water
Mechanical Resistance:
Fluids , Strain Relief , Wrinkling
Operating Voltage (Max):
.6 kV
Recovered Inside Diameter (Max):
.031 in, .79 mm
Wall Type:
Single Wall
  Possible Replacement options available.  See Alternatives

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Request Pricing »

IN STOCK: 5,000 Meters

Can Ship immediately

Minimum Order Quantity: 5 Meters

Factory Lead-Time 9 Weeks