NB17794001
TE Connectivity / Raychem BrandVERSAFIT-2-9-SP
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
DESCRIPTION
VERSAFIT-2-9-SP
Search Keywords: NB17794001
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
NB17794001
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909989
COO:
CZ
ECCN:
EAR99
Reel Pack:
40
Package Type:
Reel
Product Source:
Czech Republic
Packaging Method:
Reel
Shrink Temperature (Min):
70 °C
Shrink Ratio:
2:1
Operating Temperature Range:
-55 – 135 °C
Primary Product Color:
White
Primary Product Material:
Irradiated Modified Polyolefin
Applicable Region:
Global
Recovery Temperature:
90 °C
Flexibility:
Very Flexible
Recovered Inside Diameter (Max):
1 in, 25.4 mm
Recovered Wall Thickness (Nominal):
.045 in, 1.14 mm
Fluid Type:
Aviation Fuel , Chemicals/Solvents , De-Icing Fluid , Hydraulic Fluid , Lubricating Oil , Water
Recovered Wall Thickness (Tolerance):
.014 in, .36 mm
Expanded Inside Diameter (Min):
2.08 in, 52.83 mm
Mechanical Resistance:
Fluids , Strain Relief , Wrinkling
Wall Type:
Single Wall
Operating Voltage (Max):
.6 kV
IN STOCK: 0
MOQ for out of Stock Qty: 900
Factory Lead-Time 18 Weeks
Price (USD)
Qty
Unit Price
900
$26.94
1,800
$13.76
2,700
$9.37
3,600
+
$9.18
English
Chinese
Spanish
