help desk software
Older Equivalent
VERSAFIT-2-2-SP
VERSAFIT-2-2-SP
In Stock: 80
Minimum Order: 10
VIEW PRODUCT
NB17774001 by te connectivity / raychem brand
Image is representational - see mfr. specs

NB17774001

TE Connectivity / Raychem Brand

VERSAFIT-2-2-SP ...

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

VERSAFIT-2-2-SP

Product Highlights:

  • Heat Shrinkable Tubing
  • Product Name = VERSAFIT
  • Product Source = U.K., U.S.
  • Very Flexible
  • Thin Wall Style

Search Keywords: NB17774001

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
NB17774001
Unit of Measure:
Per Meter
RoHS:
Yes
HTS:
3926909985
COO:
CZ
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
40
Package Type:
Reel
Packaging Method:
Reel
Flexibility:
Very Flexible
Operating Temperature Range:
-55 – 135 °C
Recovery Temperature:
90 °C
Product Source:
Czech Republic
Shrink Temperature (Min):
70 °C
Applicable Region:
Global
Shrink Ratio:
2:1
Primary Product Color:
Red
Primary Product Material:
Irradiated Modified Polyolefin
Recovered Wall Thickness (Tolerance):
.014 in, .36 mm
Expanded Inside Diameter (Min):
2.08 in, 52.83 mm
Recovered Wall Thickness (Nominal):
.045 in, 1.14 mm
Recovered Inside Diameter (Max):
1 in, 25.4 mm
Fluid Type:
Aviation Fuel , Chemicals/Solvents , De-Icing Fluid , Hydraulic Fluid , Lubricating Oil , Water
Operating Voltage (Max):
.6 kV
Mechanical Resistance:
Fluids , Strain Relief , Wrinkling
Wall Type:
Single Wall

IN STOCK: 80 Meters

Can Ship immediately

MOQ for In Stock Qty: 40 Meters

MOQ for out of Stock Qty: 40 Meters

Factory Lead-Time 24 Weeks

Price (USD)

Qty
Unit Price
40
$13.96
80
$13.75
160
$8.47
240
$6.70
320 +
$6.57