NB17312001
TE Connectivity / Raychem BrandHeat Shrink Tubing - Flexible - 1.000" (25.40mm) Supplied Inner Dia - 4 to 1 - 95°C Shrink - 4.00' (1.22m) L - Polyolefin (PO), Irradiated - Black.
RoHS Compliant
Bag Packaging
Discontinued
Certificate of Compliance Guarantee
DESCRIPTION
The NB17312001 heat shrink tubing is abrasion resistant, chemical resistant, flame retardant, fluid resistant and solvent resistant. Operating temperature range is from -55°C to 135°C.
Search Keywords: NB17312001
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
NB17312001
Unit of Measure:
Per Foot
RoHS:
Yes
HTS:
3926909989
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack:
25
Package Type:
Bag
Life Cycle:
Discontinued
This product has been discontinued by the supplier
Please Note:
Tariffs may apply for U.S. shipments
English
Chinese
Spanish
