help desk software
NB17272001 by te connectivity / raychem brand
Image is representational - see mfr. specs

NB17272001

TE Connectivity / Raychem Brand

Heat Shrink Tubing - RP4800-10 - 4:1 Shrink Ratio - 1.5"ID Expanded - 0.375"ID Recovered - Black ...

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

TE Connectivity / Raychem Brand heat shrink tubing part NB17272001 is a versatile solution for protecting and insulating electrical components. With a 4:1 shrink ratio, this tubing provides a secure fit and reliable performance. The tubing has an expanded inner diameter of 1.5" and a recovered inner diameter of 0.375", making it perfect for applications where there is a need for a larger initial diameter that can recover to a smaller diameter. It is made from high-quality materials and is designed to withstand a wide range of temperatures, chemicals, and environmental conditions. The black color adds a sleek and professional finish to any project. This heat shrink tubing is ideal for use in automotive, aerospace, marine, and industrial applications where durability, flexibility, and performance are paramount.

Product Highlights:

  • Heat Shrinkable Tubing
  • Product Name = RP-4800
  • Product Source = U.K., U.S.
  • Flexible
  • Thin Wall Style

Search Keywords: NB17272001

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
NB17272001
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909989
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Bag

IN STOCK: 0

On Order: 68   can ship 9/9/26 

Factory Lead-Time 21 Weeks

Qty
Unit Price
1
$92.22
5
$57.40
10
$52.70
30
$49.56
50
$49.32
100
$49.07
250 +
$47.84
Please Note: Tariffs may apply for U.S. shipments
Older Equivalent
RP-4800-NO.10-0-STK
RP-4800-NO.10-0-STK
VIEW PRODUCT

Tools/3D Models

Product Guides