help desk software
NB16994001 by te connectivity / raychem brand
Image is representational - see mfr. specs

NB16994001

TE Connectivity / Raychem Brand

VERSAFIT-3/64-9-SP ...

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

VERSAFIT-3/64-9-SP

Product Highlights:

  • Heat Shrinkable Tubing
  • Product Name = VERSAFIT
  • Product Source = U.K., U.S.
  • Very Flexible
  • Thin Wall Style

Search Keywords: NB16994001

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
NB16994001
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909989
COO:
CZ
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
300
Package Type:
Reel
Recovery Temperature:
90 °C
Operating Temperature Range:
-55 – 135 °C
Shrink Ratio:
2:1
Primary Product Material:
Irradiated Modified Polyolefin
Packaging Method:
Reel
Product Source:
Czech Republic
Applicable Region:
Global
Shrink Temperature (Min):
70 °C
Primary Product Color:
White
Flexibility:
Very Flexible
Recovered Wall Thickness (Tolerance):
.006 in, .16 mm
Recovered Wall Thickness (Nominal):
.016 in, .4 mm
Fluid Type:
Aviation Fuel , Chemicals/Solvents , De-Icing Fluid , Hydraulic Fluid , Lubricating Oil , Water
Expanded Inside Diameter (Min):
.064 in, 1.63 mm
Wall Type:
Single Wall
Recovered Inside Diameter (Max):
.023 in, .58 mm
Mechanical Resistance:
Fluids , Strain Relief , Wrinkling
Operating Voltage (Max):
.6 kV

IN STOCK: 0

MOQ for out of Stock Qty: 225

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
225
$1.57
450
$1.18
675
$1.05
900 +
$1.03