help desk software
Older Equivalent
3813914003
3813914003
In Stock: 2,436
Minimum Order: 500
VIEW PRODUCT
NB16934001 by te connectivity / raychem brand
Image is representational - see mfr. specs

NB16934001

TE Connectivity / Raychem Brand

The NB16934001 is a highly flame-retardant, flexible, heat-shrinkable polyolefin tubing designed for electrical insulation and protection. ...

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The NB16934001, part of the Versafit series, is a heat-shrinkable polyolefin tubing designed for electrical insulation, protection, and strain relief of components and connections. It features a 2:1 shrink ratio and a low minimum shrink temperature of 70°C, allowing for rapid installation while minimizing the risk of heat damage to sensitive parts. The tubing is rated for an operating temperature range of -55°C to 135°C and meets UL, CSA, and military specifications. Common applications include bundling wires for light-duty harnesses, insulating splices and terminals, and color-coding wires and components.

Search Keywords: NB16934001

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
NB16934001
Unit of Measure:
Per Meter
RoHS:
Yes
HTS:
3926909989
COO:
CZ
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
300
Package Type:
Reel

IN STOCK: 600 Meters

Can Ship immediately

On Order: 3,600   can ship 8/19/26 

Minimum Order Quantity: 300 Meters

Multiple: 300 Meters

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
300
$0.951
600
$0.946
1,200
$0.941
2,700
$0.937
5,100
$0.932
7,500
$0.927
10,200
$0.923
15,000 +
$0.918