NB16924001
VERSAFIT-1/4-3-SP
RoHS Compliant
REEL Packaging
Certificate of Compliance
DESCRIPTION
VERSAFIT-1/4-3-SP
Search Keywords: NB16924001
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
NB16924001
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909989
COO:
CZ
ECCN:
EAR99
Reel Pack:
150
Package Type:
REEL
Applicable Region:
Global
Operating Temperature Range:
-55 – 135 °C
Shrink Temperature (Min):
70 °C
Primary Product Material:
Irradiated Modified Polyolefin
Shrink Ratio:
2:1
Recovery Temperature:
90 °C
Packaging Method:
Reel
Product Source:
Czech Republic
Flexibility:
Very Flexible
Primary Product Color:
Orange
Fluid Type:
Aviation Fuel , Chemicals/Solvents , De-Icing Fluid , Hydraulic Fluid , Lubricating Oil , Water
Recovered Wall Thickness (Nominal):
.025 in, .64 mm
Recovered Wall Thickness (Tolerance):
.006 in, .16 mm
Expanded Inside Diameter (Min):
.28 in, 7.11 mm
Wall Type:
Single Wall
Operating Voltage (Max):
.6 kV
Mechanical Resistance:
Fluids , Strain Relief , Wrinkling
Recovered Inside Diameter (Max):
.125 in, 3.17 mm
FREQUENTLY ASKED QUESTIONS
Is NB16924001 RoHS compliant?
Yes, NB16924001 is RoHS compliant.
What is the lead time for NB16924001?
The standard lead time for NB16924001 is approximately 18 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 0
MOQ for out of Stock Qty: 375
Factory Lead-Time 18 Weeks
Price (USD)
Qty
Unit Price
375
$3.41
750
$2.10
1,125
$1.66
1,500
+
$1.63
English
中文 / 汉语
Deutsch
Español
Nederlands
