help desk software
NB16622001 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

NB16622001

Heat Shrink Tubing ST Polyvinylidene Fluoride Clear Thin Stick ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The RW-175-3/64-X-STK is a tough, semirigid, very-thin-wall heat-shrinkable tubing made from polyvinylidene fluoride. It features a 2:1 shrink ratio, with a minimum expanded diameter of 1.2 mm that reduces to a maximum of 0.6 mm after heating, resulting in a recovered wall thickness of 0.25 mm. This tubing operates over a temperature range of -55°C to 175°C and is highly flame-retardant, meeting UL and CSA VW-1 ratings. It offers excellent protection against most industrial solvents, fuels, and chemicals. Due to its outstanding abrasion resistance and clear material for visual inspection, it is ideal for insulating and strain-relieving multipin connectors and solder joints in densely packed applications.

Search Keywords: NB16622001

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
NB16622001
Alias/AKA:
RW-175-3/64-X-STK
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909989
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
BAG
Type:
Tubing
Body Material:
Polyvinylidene Fluoride
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
31.5 KV/mm
Operating Temperature:
-55 to 175 °C

FREQUENTLY ASKED QUESTIONS

Is NB16622001 RoHS compliant?

Yes, NB16622001 is RoHS compliant.

What is the lead time for NB16622001?

The standard lead time for NB16622001 is approximately 18 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 1,250

Can Ship immediately

Minimum Order Quantity: 50

Multiple: 50

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
50
$2.24
100
$2.10
250
$1.79
500
$1.77
1,000
$1.76
2,500
$1.75
5,000
$1.74
7,500 +
$1.73