NB15734001 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

NB15734001

Heat Shrink Tubing - Flexible - 0.125" (3.18mm) Supplied Inner Dia - 2 to 1 - 110°C Shrink - 492.1' (150.0m) L - Fluoropolymer, Irradiated - Black. ...

View Datasheet Ask the Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The NB15734001 heat shrink tubing is abrasion resistant, chemical resistant, flame retardant, fluid resistant and solvent resistant. Operating temperature range is from -55°C to 150°C.

Product Highlights:

  • Heat Shrinkable Tubing
  • Product Name = RNF-150
  • Product Source = U.K., U.S.
  • Flexible
  • Thin Wall Style

Search Keywords: NB15734001

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
NB15734001
Unit of Measure:
Per Meter
RoHS:
Yes
HTS:
3926909989
COO:
CZ
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
150
Package Type:
REEL

FREQUENTLY ASKED QUESTIONS

What replaces NB15734001?

The recommended replacement for NB15734001 is RNF-150-1/8-0-SP from TE Connectivity / Raychem Brand, available from Master Electronics.

Is NB15734001 RoHS compliant?

Yes, NB15734001 is RoHS compliant.

What is the lead time for NB15734001?

The standard lead time for NB15734001 is approximately 18 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 1,200 Meters

Can Ship immediately

Minimum Order Quantity: 150 Meters

Multiple: 150 Meters

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
150
$3.14
300
$3.05
600
$3.01
1,050
$2.96
2,550
$2.91
5,100
$2.87
7,500
$2.86
10,050 +
$2.85