help desk software
Older Equivalent
HT-200-3/16-X-SP
HT-200-3/16-X-SP
In Stock: 573
Minimum Order: 2
VIEW PRODUCT
NB15154001 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

NB15154001

Heat Shrink Tubing ST Cross Linked Polyolefin Clear Thin/Single Spool ...

View Datasheet Ask the Datasheet
RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

The TE Connectivity / Raychem Brand part HT-200-3/16-X-SP is a highly durable and versatile heat shrink tubing. It is made from cross-linked polyolefin material, ensuring excellent insulation and protection for wiring and cables.This heat shrink tubing is designed to withstand high temperatures and provide a secure seal, making it suitable for a wide range of applications. It is transparent and thin, allowing for easy visibility and flexibility in tight spaces.The HT-200-3/16-X-SP comes in a convenient single spool, providing ample length for various projects. It is an essential component for professional electricians, engineers, and DIY enthusiasts who require reliable and long-lasting heat shrink tubing.

Search Keywords: NB15154001

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
NB15154001
Unit of Measure:
Per Meter
RoHS:
Yes
HTS:
3926909985
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
150
Package Type:
Reel
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is NB15154001 discontinued?

Yes, NB15154001 from Te Connectivity / Raychem Brand is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

What replaces NB15154001?

The recommended replacement for NB15154001 is HT-200-3/16-X-SP from TE Connectivity / Raychem Brand, available from Master Electronics.

Is NB15154001 RoHS compliant?

Yes, NB15154001 is RoHS compliant.

What is the lead time for NB15154001?

The standard lead time for NB15154001 is approximately 20 days. In-stock quantities ship from Master Electronics.

   This product is not in stock and cannot be back-ordered

Tools/3D Models

Product Guides