NB14494001 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

NB14494001

Heat Shrink Tubing - Flexible - 2:1 Shrink Ratio - 0.400" (10.16mm) Inner Diameter - 196.8' (60.0m) Length - Black. ...

View Datasheet Ask the Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Heat Shrink Tubing - Flexible - 2:1 Shrink Ratio - 0.400" (10.16mm) Inner Diameter - 196.8' (60.0m) Length - Black.

Product Highlights:

  • Heat Shrinkable Tubing
  • Product Name = VERSAFIT
  • Product Source = U.K., U.S.
  • Very Flexible
  • Thin Wall Style

Search Keywords: NB14494001

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
NB14494001
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909989
COO:
CZ
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
60
Package Type:
REEL

FREQUENTLY ASKED QUESTIONS

Is NB14494001 RoHS compliant?

Yes, NB14494001 is RoHS compliant.

What is the lead time for NB14494001?

The standard lead time for NB14494001 is approximately 39 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

On Order: 4,560   can ship 3/1/27 
On Order: 3,060   can ship 4/12/27 

Minimum Order Quantity: 60

Multiple: 60

Factory Lead-Time 39 Weeks

Price (USD)

Qty
Unit Price
60
$0.696
300
$0.666
540
$0.653
1,020
$0.642
2,520
$0.639
5,040
$0.637
7,500
$0.636
10,020 +
$0.634