help desk software
NB13884001 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

NB13884001

DWP-125-3/8-0-SP ...

View Datasheet Ask the Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

TE Connectivity / Raychem Brand part NB13884001, also known as DWP-125-3/8-0-SP, is a high-quality heat shrink tubing designed for electrical insulation and cable bundling applications. With a shrink ratio of 2:1, this tubing is ideal for protecting wires and cables from moisture, corrosion, and mechanical damage in a variety of industries, including automotive, aerospace, and industrial.The DWP-125-3/8-0-SP heat shrink tubing is made of modified polyolefin material, providing exceptional durability and resistance to chemicals and fluids. Its operating temperature range of -55°C to +135°C ensures reliable performance even in harsh environmental conditions.Featuring a 3/8 nominal recovered inside diameter, this tubing is suitable for cable sizes up to AWG 2/0. It is flame retardant, self-extinguishing, and meets various industry standards, including UL 224, CSA, and RoHS.Easy to install, the DWP-125-3/8-0-SP heat shrink tubing requires only a heat source to shrink tightly around the cables, providing a secure and long-lasting insulation solution. Whether used for professional applications or DIY projects, this TE Connectivity / Raychem Brand heat shrink tubing offers superior protection and reliability.

Product Highlights:

  • Heat Shrinkable Tubing
  • Product Name = DWP-125
  • Product Source = U.S.
  • Flexible
  • Medium Wall Style

Search Keywords: NB13884001

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
NB13884001
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909989
COO:
CZ
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
300
Package Type:
REEL

FREQUENTLY ASKED QUESTIONS

Is NB13884001 RoHS compliant?

Yes, NB13884001 is RoHS compliant.

What is the lead time for NB13884001?

The standard lead time for NB13884001 is approximately 18 days. In-stock quantities ship from Master Electronics.

IN STOCK: 4,330

Can Ship immediately

MOQ for In Stock Qty: 50

MOQ for out of Stock Qty: 375

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
50
$5.71
100
$5.34
250
$5.01
375
$4.96
750
$4.91
1,125
$4.86
1,500 +
$4.81