help desk software
NB11644001 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

NB11644001

Heat Shrink Tubing - Dual Wall - Semi-Flexible - 0.236" (5.99mm) Supplied Inner Diameter - 3 to 1 - 820.2' (250.0m) Length - 80°C Shrink Temperature - Black. ...

View Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The NB11644001 heat shrink tubing environmentally seals and protects a wide variety of electrical applications, including back end connector sealing, breakouts, and connector-to-cable transitions. High expansion ratio makes it possible to repair most dama

Product Highlights:

  • Heat Shrinkable Tubing
  • Product Name = ATUM
  • Product Source = U.K., U.S.
  • Semiflexible
  • Thin Wall Style

Search Keywords: NB11644001

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
NB11644001
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909989
COO:
CZ
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
250
Package Type:
REEL

FREQUENTLY ASKED QUESTIONS

Is NB11644001 RoHS compliant?

Yes, NB11644001 is RoHS compliant.

What is the lead time for NB11644001?

The standard lead time for NB11644001 is approximately 18 days. In-stock quantities ship from Master Electronics.

IN STOCK: 867

Ships today, if you order in

On Order: 2,000   can ship 12/30/26 

Minimum Order Quantity: 100

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
100
$3.22
250
$3.16
500
$3.13
1,000
$2.87
2,500
$2.78
5,000
$2.75
7,500
$2.74
10,000 +
$2.73