NB11354001
ATUM-52/13-0-SP ...
DESCRIPTION
The ATUM-52/13-0-SP is a medium-wall, adhesive-lined heat-shrink tubing designed to provide environmental sealing and mechanical protection for electrical components and interconnections. It features a high 4:1 shrink ratio, shrinking from a minimum expanded inside diameter of 52.0 mm to a maximum recovered inside diameter of 13.0 mm. After full recovery at 110°C, it has a total wall thickness of 2.54 mm and an adhesive wall thickness of 1.02 mm, operating effectively between -55°C and 110°C. The adhesive bonds to a wide variety of plastics, rubbers, and metals, making this tubing ideal for applications like back-end connector sealing, breakouts, and repairing damaged cable jackets.
Product Highlights:
- Heat Shrinkable Tubing
- Product Name = ATUM
- Product Source = U.K., U.S.
- Semiflexible
- Thin Wall Style
Search Keywords: NB11354001
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is NB11354001 RoHS compliant?
Yes, NB11354001 is RoHS compliant.
What is the lead time for NB11354001?
The standard lead time for NB11354001 is approximately 19 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 6 Meters
Can Ship immediately
Buy all 6 in-stock or the regular minimum order quantity of 10
On Order:
120
can ship 12/2/26
Stock lot only: 6 Meters
Minimum Order Quantity: 10 Meters
Factory Lead-Time 19 Weeks
Price (USD)
Product Guides
Product Changes
English
中文 / 汉语
Deutsch
Español
Nederlands
