help desk software
Older Equivalent
5509116061
5509116061
In Stock: 14,225
Minimum Order: 65
VIEW PRODUCT
NB10176001 by te connectivity / raychem brand
Image is representational - see mfr. specs

NB10176001

TE Connectivity / Raychem Brand

ATUM-24/8-0-100MM

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

ATUM-24/8-0-100MM

Search Keywords: NB10176001

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
NB10176001
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909989
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Package Type:
Box
Recovery Temperature:
110 °C
Primary Product Color:
Black
Operating Temperature Range:
-55 – 110 °C
Shrink Temperature (Min):
80 °C
Product Source:
Czech Republic
Flexibility:
Semi-Flexible
Applicable Region:
Global
Packaging Method:
Box
Shrink Ratio:
3:1
Primary Product Material:
Irradiated Modified Polyolefin
Recovered Wall Thickness (Nominal):
.1 in, 2.54 mm
Recovered Inside Diameter (Max):
.315 in, 8 mm
Recovered Wall Thickness (Tolerance):
.022 in, .55 mm
Fluid Type:
Aviation Fuel , Chemicals/Solvents , De-Icing Fluid , Diesel Fuel , Hydraulic Fluid , Lubricating Oil
Expanded Inside Diameter (Min):
.945 in, 24 mm
Wall Type:
Dual Wall
Mechanical Resistance:
Fluids , Mechanical Damage , Strain Relief
Product Length:
3.937 in, 100 mm
Operating Voltage (Max):
.6 kV

IN STOCK: 24,130

Can Ship immediately

MOQ for In Stock Qty: 40

MOQ for out of Stock Qty: 40

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
40
$2.56
50
$2.55
125
$2.54
250
$1.92
375
$1.79
500 +
$1.75