NB09304001 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

NB09304001

Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Medium Spool ...

View Datasheet Ask the Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TE Connectivity / Raychem Brand ATUM-12/4-0-SP Heat Shrink Tubing is a durable and reliable solution for electrical insulation and protection. This tubing is made from irradiated modified polyolefin material, ensuring excellent resistance to abrasion, chemicals, and high temperatures. With a black color, it provides a sleek and professional finish for your applications. The ATUM-12/4-0-SP tubing comes in a medium-sized spool, making it convenient for storage and easy access. It is ideal for various industries, including automotive, aerospace, and electronics, where reliable and high-quality heat shrink tubing is essential.

Product Highlights:

  • Heat Shrinkable Tubing
  • Product Name = ATUM
  • Product Source = U.K., U.S.
  • Semiflexible
  • Thin Wall Style

Search Keywords: NB09304001

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
NB09304001
Unit of Measure:
Per Meter
RoHS:
Yes
HTS:
3926909989
COO:
CZ
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Package Type:
REEL
Type:
Tubing
Body Material:
Irradiated Modified Polyolefin
Shrink Wall Type:
Medium
Styles:
Straight
Shrink Ratio:
3:1
Dielectric Strength:
11.81 KV/mm
Color:
Black
Operating Temperature:
-55 to 110 °C
Inside Diameter After Shrinking:
4 mm
Inside Diameter Before Shrinking:
12 mm

FREQUENTLY ASKED QUESTIONS

Is NB09304001 RoHS compliant?

Yes, NB09304001 is RoHS compliant.

What is the lead time for NB09304001?

The standard lead time for NB09304001 is approximately 18 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 1,000 Meters

Can Ship immediately

Manufacturer Stock: 26,600 Meters   can ship 11/30/26

Minimum Order Quantity: 50 Meters

Factory Lead-Time 18 Weeks can ship 3/23/27  

Price (USD)

Qty
Unit Price
50
$6.56
200
$6.48
400
$6.46
600
$6.44
1,000
$6.43
2,600
$5.52
5,000
$5.06
7,600 +
$5.04