MTCPQKT1R2SGAC by te connectivity / raychem brand
TE Connectivity / Raychem Brand Authorized Distributor

MTCPQKT1R2SGAC

MTCPQKT1R2SGAC

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.

DESCRIPTION

MTCPQKT1R2SGAC

Search Keywords: MTCPQKT1R2SGAC

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
MTCPQKT1R2SGAC
Alias/AKA:
E28915-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536698000
COO:
MX
ECCN:
9A991.D
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Connector Mounting Type:
Fixing Screw
Number of Positions:
20
Boxmount:
No
Centerline (Pitch):
1 in
Option:
With Cable Clamp and With Ears On Shell
Termination Method to Wire & Cable:
Crimp
Sealable:
No
Mating Retention Type:
Jackscrew
Operating Temperature Range:
-65 – 125 °C, -85 – 257 °F
Housing Type:
EME Mount
Contact Retention Type:
Retention Clip
Contact Plating Material:
Gold
Connector Type:
Connector Assembly Kit
Flange:
Without
Contact Type:
Pin
Operating Voltage:
1500 VAC
UL Flammability Rating:
V0
Panel Gasket:
Without
Mating Alignment:
Straight
Shielded:
Yes
PCB Mount Retention Type:
Crimp
Circuit Application:
Power & Signal
Shell Size:
25.4 [1.0]
Kit Type:
Connector Kit
Connector System:
Wire-to-Wire
PCB Mount Retention:
With
Contact Current Rating (Max):
5 A
Keying:
AC
Mating Hardware:
Quick Disconnect
Row-to-Row Spacing:
2.54 mm
Number of Rows:
2
Contact Retention:
Retention Clip
Product Type:
Connector
PCB Mount Orientation:
Vertical
Mating Alignment Type:
Even
Plating Material:
Nickel
Connector Style:
Receptacle
Mating Retention:
With

FREQUENTLY ASKED QUESTIONS

Is MTCPQKT1R2SGAC RoHS compliant?

Yes, MTCPQKT1R2SGAC is RoHS compliant.

What is the lead time for MTCPQKT1R2SGAC?

The standard lead time for MTCPQKT1R2SGAC is approximately 55 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 10

Ships today, if you order in

Factory Lead-Time 55 Weeks

Price (USD)

Qty
Unit Price
1
$1,856.38
5
$1,851.74
11
$1,847.11
22
$943.42
33
$642.18
43 +
$629.34

Tools/3D Models

Product Guides