DESCRIPTION
MTCPQKT1R2SGAA
Search Keywords: MTCPQKT1R2SGAA
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
MTCPQKT1R2SGAA
Alias/AKA:
C29272-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536698000
COO:
MX
ECCN:
EAR99
Supplier's Standard Package:
1
Type:
Rectangular
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
RCP
Termination Method:
Crimp
Number of Contacts:
20
FREQUENTLY ASKED QUESTIONS
Is MTCPQKT1R2SGAA RoHS compliant?
Yes, MTCPQKT1R2SGAA is RoHS compliant.
What is the lead time for MTCPQKT1R2SGAA?
The standard lead time for MTCPQKT1R2SGAA is approximately 38 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 25
Ships today, if you order in
Factory Lead-Time 38 Weeks
Price (USD)
Qty
Unit Price
1
$966.03
3
$963.61
5
$612.17
8
$403.87
10
+
$395.79
English
中文 / 汉语
Deutsch
Español
Nederlands
