MTCPQKT1P2PFCC by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

MTCPQKT1P2PFCC

MTCPQKT1P2PFCC

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.

DESCRIPTION

MTCPQKT1P2PFCC

Search Keywords: MTCPQKT1P2PFCC

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
MTCPQKT1P2PFCC
Alias/AKA:
E40308-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536698000
COO:
MX
ECCN:
9A991.D
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Mating Retention Type:
Jackscrew
Row-to-Row Spacing:
2.54 mm
Number of Rows:
2
Mating Alignment:
With
Mating Retention:
With
Keying:
CC
Centerline (Pitch):
.099 in
Shielded:
No
Termination Method to Wire & Cable:
Crimp
Mating Alignment Type:
Keyed
Shell Size:
25.4 [1.0]
Sealable:
Yes
Boxmount:
No
Product Type:
Connector Kit
Connector Style:
Plug
Contact Retention:
With
Number of Positions:
20
Mating Hardware:
Quick Disconnect
Contact Type:
Pin

FREQUENTLY ASKED QUESTIONS

Is MTCPQKT1P2PFCC RoHS compliant?

Yes, MTCPQKT1P2PFCC is RoHS compliant.

What is the lead time for MTCPQKT1P2PFCC?

The standard lead time for MTCPQKT1P2PFCC is approximately 62 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 4

Can Ship immediately

MOQ for out of Stock Qty: 12

Factory Lead-Time 62 Weeks

Price (USD)

Qty
Unit Price
1
$1,568.48
5
$1,564.56
12
$1,560.65
23
$831.76
35
$558.09
46 +
$546.93

Tools/3D Models

Product Guides