MTC100-SH1-R32
MTC Crimp Connector Shell, Cadmium
RoHS Non-Compliant
Discontinued
DESCRIPTION
MTC Crimp Connector Shell, Cadmium
Search Keywords: MTC100SH1R32
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
MTC100-SH1-R32
Alias/AKA:
192489-000
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536694030
COO:
MX
ECCN:
EAR99
Supplier's Standard Package:
1
Type:
Rectangular
Mounting:
Cable Mount
Body Orientation:
Straight
Termination Method:
Crimp
Life Cycle:
Discontinued
FREQUENTLY ASKED QUESTIONS
Is MTC100-SH1-R32 discontinued?
Yes, MTC100-SH1-R32 from Te Connectivity / Raychem Brand is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is MTC100-SH1-R32 RoHS compliant?
No, MTC100-SH1-R32 is not RoHS compliant.
What is the lead time for MTC100-SH1-R32?
The standard lead time for MTC100-SH1-R32 is approximately 14 weeks. In-stock quantities ship from Master Electronics.
This product is discontinued, but still in stock
IN STOCK: 1
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$283.37
3
$264.03
5
$253.47
10
+
$249.67
English
中文 / 汉语
Deutsch
Español
Nederlands
