MTC100-BF1-P31CS015
Conn Rectangular RCP Solder ST Thru-Hole
RoHS Non-Compliant
BAG Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
DESCRIPTION
Conn Rectangular RCP Solder ST Thru-Hole
Search Keywords: MTC100BF1P31CS015
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
MTC100-BF1-P31CS015
Alias/AKA:
613467-000
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536694030
COO:
MX
ECCN:
3A611.Y.1
Supplier's Standard Package:
1
Package Type:
BAG
Type:
Rectangular
Mounting:
Through Hole
Body Orientation:
Straight
Gender:
RCP
Termination Method:
Solder
FREQUENTLY ASKED QUESTIONS
Is MTC100-BF1-P31CS015 RoHS compliant?
No, MTC100-BF1-P31CS015 is not RoHS compliant.
What is the lead time for MTC100-BF1-P31CS015?
The standard lead time for MTC100-BF1-P31CS015 is approximately 40 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 42
Can Ship immediately
Factory Lead-Time 40 Weeks
Price (USD)
Qty
Unit Price
1
$1,852.23
3
$1,847.60
5
$1,170.14
8
$754.43
10
+
$739.35
English
中文 / 汉语
Deutsch
Español
Nederlands
